Peddinghaus 5039.02.0800 Ball-peen Hammer 800g DIN 1041 1 piece

Image Representative of Range

Peddinghaus 5039.02.0800 Ball-peen Hammer 800g DIN 1041 1 piece

MPN
5039.02.0800
Brand
Peddinghaus
EAN-13
4016134501784
Order Code
12-6473
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.41 £15.65
10+ £14.81
50+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Peddinghaus 5039.02.0800 is a robust ball-peen hammer weighing 800 grams, conforming to DIN 1041 standards. This handheld tool is ideal for shaping metal and riveting applications. Crafted by Peddinghaus, it is designed for durability in various industrial and crafting tasks.
Type Ball Pein Hammer
Weight 800g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot