Peddinghaus 5039.02.0300 Ball-Peen Hammer 300g DIN 1041 1 Piece

Image Representative of Range

Peddinghaus 5039.02.0300 Ball-Peen Hammer 300g DIN 1041 1 Piece

MPN
5039.02.0300
Brand
Peddinghaus
EAN-13
4016134501746
Order Code
12-6471
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £10.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Peddinghaus ball-peen hammer, model 5039.02.0300, weighs 300 g and complies with DIN 1041 standards. This durable hand tool is ideal for metalworking tasks such as shaping and peening. Perfect for professionals, it ensures precision and reliability in crafting and metal fabrication.
Type Ball Pein Hammer
Weight 300g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot