Peddinghaus 5034020022 Plastic Hammer 22mm Transparent Yellow Ash Handle

Image Representative of Range

Peddinghaus 5034020022 Plastic Hammer 22mm Transparent Yellow Ash Handle

MPN
5034020022
Brand
Peddinghaus
EAN-13
4016134501067
Order Code
10-2090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Peddinghaus 5034020022 is a durable plastic hammer ideal for delicate tasks. This handheld tool is designed to prevent surface damage while still delivering effective force. It is commonly used in applications requiring careful material handling, such as woodworking or automotive repairs.
Type Nylon & Plastic Hammers
Weight 140g
Handle Material Ash
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot