Peak RJA11 Pair of RJ11-RJ45 socket adapters

Order Code:

85-2091

Brand: Peak MPN: RJA11 EAN-13: 0700153222952
  • Country of Origin: United Kingdom
  • View All

Discontinued


A pair of high quality adaptors that allow testing of RJ11-style connectors with the Atlas IT Cable Analyser, 85-2516, model UTP05. The adaptors are suitable for 2, 4 and 6-wire RJ11 cable types.

Two adaptors are supplied, so that both ends of an RJ11-type cable run can be converted to RJ45 for connection to the Atlas IT and a terminator.


  • RJ11 socket: 2, 4 and 6-pin compatible
  • RJ45 socket: 2, 4, 6 and 8-pin compatible
  • Connection pattern: 2 to 7 (RJ45) connected to 1 to 6 (RJ11)
  • Lines 1 & 8 not connected on RJ45
  • Contact material: gold flash
  • Peak type RJA11

The adaptors are best used in conjunction with firmware version 3.8 or later, although earlier versions will work perfectly but won't be specifically displayed by name.
Type RJ11 to RJ45 adaptors
Height 23mm
Length 32mm

Trustpilot