PDP 500-162-EU-BLRD is a high-quality over-ear corded headset designed with advanced noise-cancelling technology and a convenient mic-mute function, identified by the product identifier 00708056066826. Engineered for optimal sound clarity, the headset features a vibrant blue and red design, catering to both durability and aesthetic appeal. This product is ideally suited for professional audio and communication applications, such as call centres and technical support environments, where clear and uninterrupted communication is essential. It ensures comfort during extended use, making it a reliable choice for environments demanding sustained focus and attention.
| Type |
Over-the-ear |
| Colour |
Blue |
| 3.5 mm connector |
Yes |
| Audio channels |
Stereo |
| Cable Colour |
Black |
| Colour name |
Neon Pop |
| Commodity Classification Automated Tracking System (CCATS) |
95045000 |
| Compatible products |
Nintendo Switch, Nintendo Switch Lite, Nintendo Switch (OLED Model) |
| Connectivity technology |
Wired |
| Country of origin |
China |
| Detachable cable |
No |
| Driver unit |
4cm |
| Ear coupling |
Supraaural |
| Harmonized System (HS) code |
85183000 |
| Headband-Type |
Overhead |
| Headphone Features |
Microphone mute |
| Headset type |
Binaural |
| Microphone boom length |
15.2cm |
| Microphone direction type |
Bidirectional microphone |
| Microphone mute |
Yes |
| Microphone noise-canceling |
Yes |
| Microphone type |
Boom |
| Package Type |
Box |
| Plug and Play |
Yes |
| Product colour |
Black, Blue, Red |
| Quantity |
1 |
| Quick start guide |
Yes |
| Recommended usage |
Gaming |
| Suitable For |
Nintendo Switch |
| Transfer Type |
Corded (1075100) |
| Volume Control |
Rotary |
| Wearing style |
Head-band |
| Weight |
0.361 |