PCE PCE 0512-sr Safety Plug Solid Rubber Thermoplastic 250V IP54

MPN
0512-sr
Brand
PCE
EAN-13
9003399465390
Order Code
10-1835
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 710 in stock

The PCE 0512-sr safety plug, manufactured by PCE, features a robust design with solid rubber and thermoplastic construction, providing durability. It is black and red, rated for 250 V, and meets IP54 standards, ensuring protection against dust and water splashes. Typically applied in industrial and outdoor environments, it offers secure and reliable connections.
Type Safety plug
Colour Black
Current Rating 16A
Voltage Rating 250V
(Ø) 65mm
Connector Version straight
Dimensions (Ø x L) 65 mm x 102 mm
IP Rating IP54
Length 102mm

Reviews

Be the first to submit a review

Trustpilot