PCE Instruments PCE-XXM 30 Colorimeter Bluetooth LED 400700 nm Diameter 8 mm

MPN
PCE-XXM 30
EAN-13
4250348717986
Order Code
10-2063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £341.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 07/10/2026

The PCE Instruments PCE-XXM 30 Colourimeter allows for precise colour measurement and analysis. It is suitable for applications requiring consistent colour quality, such as quality control and product development. This device can be desk-mounted or wall-mounted using a VESA stand, FDMI mount, or monitor wall bracket.
Type Colorimeter
Dimensions (L x W x H) 35 x 35 x 130 mm
Height 130mm
Length 35mm
Weight 87
Width 35mm

Reviews

Be the first to submit a review

Trustpilot