PCE Instruments PCE-VT 3800 Accelerometer Vibration Sensor Portable 20hr Battery

MPN
PCE-VT 3800
EAN-13
4250348727336
Order Code
10-2058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £760.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PCE Instruments manufactures the PCE-VT 3800 accelerometer, designed for precise vibration measurement. This vibration tester is ideal for monitoring machinery health and identifying imbalance or misalignment. It is used in industrial settings to ensure equipment operates efficiently and safely.
Type Vibration tester
Reading range Accel: 0 to 399.9 m/s2, Velocity: 0. to 399.9mm/s, Displacement: 0 to 3.9mm
Dimensions (L x W x H) 85 x 32 x 165 mm
Display LCD
Height 165mm
Length 85mm
Minimum object size 1cm
Weight 239g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot