PCE Instruments PCE-VOC 1 VOC Tester Easy Operation Indoor Air Quality Checker

MPN
PCE-VOC 1
EAN-13
4250348717351
Order Code
10-2056
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

PCE Instruments manufactures the PCE-VOC 1, a formaldehyde detector designed for precise environmental testing. This device is portable and user-friendly, ideal for monitoring indoor air quality. Its typical applications include use in homes, offices, and industrial settings to ensure safety standards.
Type Formaldehyde detector
Accuracy 5%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 165 x 60 x 25 mm
Height 25mm
Length 165mm
Reading range 0 - 9.99 ppm
Reading range (max.) 9.99ppm
Reading range (min.) 0ppm
Weight 584g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot