PCE Instruments PCE-VE 270HR Endoscope 2.8mm Probe 2000mm Flexible LED

MPN
PCE-VE 270HR
EAN-13
4250348722621
Order Code
10-2055
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £3586.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 30/05/2026

The PCE Instruments PCE-VE 270HR endoscope features a probe with a 2.8 mm diameter and 2000 mm length, ideal for confined space inspections. It is suitable for use as an endoscope camera or pipe inspection camera in hard-to-reach areas. This gooseneck camera is perfect for videoscopic examinations in various industrial and maintenance applications.
Type Endoscope
Probe Length 2m
Resolution 400 x 400 Pixel
Ambient temperature -10–+50°C
Dimensions (L x W x H) 200 x 130 x 58 mm
Field of View 120°
Height 58mm
IP Rating IP67
Length 200mm
Light Source 4 LEDs
Probe Diameter 2.8mm
Weight 595g
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot