PCE Instruments PCE-VDL 24I Acceleration Data Logger for Monitoring Vibrations

MPN
PCE-VDL 24I
EAN-13
4250348717757
Order Code
10-2051
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £281.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/07/2026

PCE Instruments manufactures the PCE-VDL 24I Acceleration Data Logger, a device designed for long-term recording and continuous data monitoring. This measurement data logger is ideal for capturing and analysing acceleration, providing detailed insights into movement and vibration. Typical applications include monitoring machinery performance and ensuring equipment safety in industrial settings.
Type Acceleration data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 87 x 44 x 23 mm
Height 23mm
Length 87mm
Power Supply Rechargeable battery
Weight 60g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot