PCE Instruments PCE-TDS 200+ SM Ultrasonic Sensor 5V ±32m/s Accurate Logger

MPN
PCE-TDS 200+ SM
EAN-13
4250348731531
Order Code
10-2047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3035.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The PCE Instruments flow detector PCE-TDS 200+ SM operates with an ultrasonic sensor at a 5 V range, capable of reading flow rates from 0 to 32 m/s. This versatile flow sensor is ideal for applications requiring precise flow measurement and control. Often used as a flow switch, it is suitable for various industrial processes needing accurate flow monitoring.
Type Ultrasonic sensor
Probe Type Ultrasonic sensor
Flow Rate 0 - 32m/s
Accuracy ± 1.5%
Cable Length 5m
Case Colour Black
Connector Cable gland
Dimensions (L x W x H) 165 x 32 x 85 mm
Height 85mm
IP Rating IP52
Length 165mm
Max. ambient temperature 65°C
Max. media temperature 160°C
Max. operating voltage 5V
Media temperature (min.) -30°C
Min. ambient temperature -20°C
Min. operating voltage 5V
Nominal Diameter 720mm
Packaging Type Box
Reading range 0 - 32 m/s
Reading range (max.) 32m/s
Reading range (min.) 0m/s
Response Time 1s
Temperature -30 to 160°C
Weight 255g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot