PCE Instruments PCE-T236 Tachometer Contact-Free/Mechanical Speed Measurement

MPN
PCE-T236
EAN-13
4250348701367
Order Code
10-2045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £122.37 £122.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PCE Instruments PCE-T236 Tachometer provides precise rotational speed measurements, featuring an easy-to-read display. Manufactured by PCE Instruments, it is ideal for use in maintenance, production, and quality control environments. This reliable device, PCE-T236, ensures accurate performance with minimal setup.
Type Tachometer
Speed 5 U/min
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 38 mm x 65 mm
Height 65mm
Weight 300g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot