PCE Instruments PCE-T 238 Tachometer Handheld 0.5-99999 RPM Battery-Powered

MPN
PCE-T 238
EAN-13
4250348718068
Order Code
10-2041
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £176.78 £176.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The PCE Instruments PCE-T 238 is a versatile tachometer with a measurement range of 0.5 - 19999 U/min for contact and 5 - 99999 U/min for non-contact. Manufactured by PCE Instruments, it is designed for precise rotational speed measurement. This device is ideal for maintenance and quality control in industrial settings.
Type Tachometer
Speed 5 U/min
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 50 x 33 x 165 mm
Height 165mm
Length 50mm
Reading distance 5 - 150cm
Speed resolution 1
Weight 182g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot