PCE Instruments PCE-T 220 Handheld tachometer measures up to 99999 U/min max

MPN
PCE-T 220
EAN-13
4250348734327
Order Code
17-1823
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.85 £50.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PCE Instruments presents the PCE-T 220, a handheld tachometer engineered for precise rotational speed measurement. The PCE-T 220 is capable of measuring speeds up to 99,999 revolutions per minute, making it suitable for a wide range of industrial applications. This instrument is particularly beneficial for engineers who need to measure the speed of motors, shafts, and other rotating equipment, ensuring robust performance and maintenance across various mechanical systems. The compact design and ergonomic form facilitate ease of use in challenging environments, while its high measurement range provides versatility across multiple applications. Enhanced with features that ensure accuracy and efficiency, the PCE-T 220 serves as a reliable tool in both maintenance and quality assurance processes.
Type PCE-T 220
Speed 99999 U/min (max)
Display Type LCD
Dimensions (L x W x H) 127 x 55 x 127 mm
Height 127mm
Length 127mm
Operating Voltage 3V
Product Type Handheld tachometer
RPM accuracy 0.1
Speed resolution 0.1U/min
Width 55mm

Reviews

Be the first to submit a review

Trustpilot