PCE Instruments PCE-SFS 10: ESD Tester Measures Up to 60 kV Compact Design

MPN
PCE-SFS 10
EAN-13
4250348728418
Order Code
10-2037
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £926.06 £924.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PCE Instruments ESD Tester is designed for measuring electrostatic discharge, moisture levels, and temperature. As a versatile tool, it features ESD shielding, grounding, and earth connectors for comprehensive electrostatic protection. This product is typically used in environments requiring ESD protection, such as electronic manufacturing and EPA-compliant facilities.
Type ESD tester
Cord Length 123mm
Dimensions (L x W x H) 123 x 70.4 x 21.5 mm
Height 21.5mm
Range of use ESD
Weight 147g
Width 70.4mm

Reviews

Be the first to submit a review

Trustpilot