PCE Instruments PCE-SC 43 Calibrator Sound Class II 94/104/114 dB ±0.4 dB

MPN
PCE-SC 43
EAN-13
4250348728388
Order Code
10-2035
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £159.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PCE Instruments PCE-SC 43 calibrator is a versatile device ideal for precise measurements. This calibrator includes calibrating and simulating current and voltage signals, making it essential for various testing environments. The PCE-SC 43 is commonly used in industrial and laboratory settings for equipment maintenance and verification.
Type Calibrator
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 130 x 37.5 x 60 mm
Height 60mm
Length 130mm
Weight 400g
Width 37.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot