PCE Instruments PCE-S 42 Stethoscope Monitoring Bearings 32 Volume Stages

MPN
PCE-S 42
EAN-13
4250348714374
Order Code
10-2034
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £409.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PCE Instruments manufactures the PCE-S 42 stethoscope, a versatile device designed for diagnostic acoustics. This stethoscope provides clear audio transmission, making it ideal for detecting mechanical noises in automotive and industrial machinery. Typical applications include maintenance and troubleshooting in various technical fields.
Type Stethoscope
Reading range 30 Hz - 150 KHz
Height 220mm
Length 35mm
Weight 2480g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot