PCE Instruments PCE-RCM 12 Air Quality Monitor Measures Dust CO2 Temp Humidity

MPN
PCE-RCM 12
EAN-13
4250348717900
Order Code
10-2026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £368.96
10+ £363.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 13/11/2026

The PCE Instruments PCE-RCM 12 is a fine dust detector designed for environmental testing. It measures CO2 concentration, temperature, and humidity. This device is typically used in monitoring air quality in various indoor environments.
Type Fine dust detector
Accuracy 10%
Calibrated to Manufacturer's standards (no certificate)
Height 155mm
Length 85mm
Reading range 2.5 - 10 µm
Reading range (max.) 10µm
Reading range (min.) 2.5µm
Weight 360g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot