PCE Instruments PCE-RCD 1 Electrical Tester Selectable Test Currents LCD

MPN
PCE-RCD 1
EAN-13
4250348710642
Order Code
10-2022
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £154.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

PCE Instruments manufactures the PCE-RCD 1, a versatile electrical tester designed for VDE testing. It is an essential tool for ensuring compliance with safety standards in electrical installations. Typically used by professionals, it verifies the functionality and safety of residual current devices in various settings.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 71 x 51 x 210 mm
Display Type Digital (LCD)
Height 210mm
IP Rating IP40
Length 71mm
Memory No
Reading Category CAT III 600 V
Test Standards DIN VDE 0100
VDE standard 0100-600
Weight 340g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot