PCE Instruments Pce-Ram 7 Geiger Counter For Gamma X-Ray Beta Detection

MPN
PCE-RAM 7
EAN-13
4250348735317
Order Code
17-1816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £174.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

PCE Instruments 3369105, also known as the PCE-RAM 7, is a versatile radiation detector engineered to measure gamma, X-ray, and beta rays. Designed for precise radiation monitoring, this Geiger counter provides accurate readings and features an acoustic signal to alert users of radiation presence. Constructed for reliability, the PCE-RAM 7 is suitable for a range of engineering applications, including environmental monitoring, industrial safety, and laboratory research. Its robust design ensures consistent performance in varying conditions, making it an essential tool for professionals who require precise radiation detection and analysis in their work.
Type Geiger counter
Radiation Type X-Ray
Dimensions (L x W x H) 180 x 55 x 80 mm
Height 80mm
Interfaces USB
Length 180mm
Power Supply Type rechargeable
Product Type Geiger counter
Weight 170g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot