PCE Instruments PCE-PTH 10 Digital Thermometer -10 to +50°C MIN/MAX RH

MPN
PCE-PTH 10
EAN-13
4250348723314
Order Code
10-2018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments' PCE-PTH 10 digital thermometer offers non-contact temperature measurement, with a range of -10 to +50 °C. This infrared thermometer, featuring a pistol grip design, is ideal for quick and accurate temperature checks. Common applications include industrial environments where contact-free thermal monitoring is essential.
Type Digital thermometer
Maximum Temperature Measurement +50°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 138 x 27 x 19 mm
Height 19mm
Length 138mm
Maximum Temperature +50°C
Min. temperature -10°C
Resolution 0.1°C
Weight 40g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot