PCE Instruments PCE-PMI 1BT Mould Detector Non-destructive App-Connected

MPN
PCE-PMI 1BT
EAN-13
4250348723369
Order Code
10-2014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £107.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PCE Instruments PCE-PMI 1BT Mould Detector is a device designed for measuring building moisture and air humidity, making it an essential tool for monitoring mould risks. Featuring precise hygrometer capabilities, it measures relative humidity to provide clear alerts for mould prevention. This moisture meter is typically used in residential and commercial buildings to ensure indoor air quality remains safe and mould-free.
Type Moisture meter
Building moisture reading range (max.) 100%
Building moisture reading range (min.) 0%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 160 x 33 x 20 mm
Height 20mm
Length 160mm
Measurement type (details) Non-invasive
Power Supply 2x AAA battery
Weight 93g
Width 33mm
Wood moisture reading range (max.) 100%
Wood moisture reading range (min.) 0%

Reviews

Be the first to submit a review

Trustpilot