PCE Instruments PCE-PH20S pH Meter Waterproof External Electrode Easy Use

MPN
PCE-PH20S
EAN-13
4250348701213
Order Code
10-2012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £140.34 £125.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE Instruments PCE-PH20S pH meter is designed for precise water quality analysis and environmental testing. Manufactured by PCE Instruments, it is ideal for measuring pH levels in freshwater, pools, ponds, and wastewater. Typical applications include fish breeding, fish tank maintenance, and swimming pool water testing.
Type pH meter
Reading range 0 - 14 pH
pH Resolution 0.01 pH
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 180 mm x 40 mm
Display Digital
Length 180mm
Maximum pH 14 pH
Minimum pH 0 pH
Reading Type pH
Weight 220g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot