PCE Instruments PCE-PH 30 pH Meter Conductivity Tester with LC Display

MPN
PCE-PH 30
EAN-13
4250348719737
Order Code
10-2011
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £156.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 3 despatched in 4 working days

The PCE Instruments PCE-PH 30 pH meter is a tool designed for environmental testing and water quality analysis. It is commonly used for applications like freshwater quality analysis, waste water testing, and maintaining fish tanks or swimming pools. Manufactured by PCE Instruments, this device ensures accurate pH measurements in various water environments.
Type pH meter
Reading range -2 - 16 pH
pH Resolution 0.01 pH
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 195 x 40 x 36 mm
Display LCD
Height 36mm
Length 195mm
Maximum pH 16 pH
Minimum pH -2 pH
Weight 135g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot