PCE Instruments PCE-P17TC Transducer for Thermocouples 4-20 mA 19-30V DC

MPN
PCE-P17TC
EAN-13
4250348710604
Order Code
10-2001
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.58 £60.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PCE Instruments manufactures the PCE-P17TC, an interface converter used in control systems and automation. This temperature transducer functions as a versatile analogue and digital converter, offering features like signal transduction and isolation. It is suitable for applications requiring frequency conversion and filtering in industrial environments.
Type PCE-P17TC
Dim (L x W x H) 77.5 x 6.2 x 100 mm
Height 100mm
Length 77.5mm
Max. ambient temperature 65°C
Min. ambient temperature -20°C
Operating voltage U(B) 19 V/DC - 30 V/DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot