PCE Instruments PCE-OC 15 Handheld multimeter Digital Data logger with cable

MPN
PCE-OC 15
EAN-13
4250348736116
Order Code
17-1813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £88.47 £78.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

PCE Instruments presents the PCE-OC 15, featuring the Manufacturer's Part Number PCE-OC 15. This handheld multimeter is a versatile digital data logger that includes a testing cable, making it suitable for a wide range of electrical measurement tasks. The PCE-OC 15 excels in providing precise measurements of current, voltage, and resistance, which makes it an essential tool for engineers working in electrical maintenance, field service, and research and development environments. Its robust design combined with digital logging capabilities allows for detailed analysis and easy data retrieval. This device is ideal for applications requiring high precision and reliable logging of electrical parameters, ensuring it meets the demands of professional engineers.
Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 999.9V
A AC reading range (min.) 1A
A DC reading range (max.) 9.999A
Amperage reading range AC (max.) 9.999A
Amperage reading range DC (min.) 100A
Dimensions (L x W x H) 175 x 90 x 40 mm
Display Digital
Frequency reading range 100 ... 999.9kHz
Height 40mm
Length 175mm
Measurement type (details) True RMS
Power Supply 240V AC
Product Type Handheld multimeter
Reading frequency 1000Hz
Reading range - capacity 10 ... 99.99mF
Reading range - resistance 10 ... 99.99MΩ
Temperature 1000°C
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -20°C
V AC reading range (min.) 100V
Voltage reading range DC (min.) 100V
Weight 352g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot