PCE Instruments PCE-MCM 10 Clamp Meter Digital Vehicle testing

MPN
PCE-MCM 10
EAN-13
4250348727527
Order Code
17-1811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £286.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

PCE Instruments PCE-MCM 10 is a clamp meter designed for digital vehicle testing, particularly adept at measuring current in automotive applications. This instrument falls under the category of clamps and current measurement devices, offering precise current readings without the need for direct electrical contact. Key features of the PCE-MCM 10 include its ability to measure both AC and DC currents, making it suitable for comprehensive diagnostic evaluations in vehicles. Engineers frequently utilise this clamp meter for troubleshooting electrical systems, monitoring battery discharge and charge currents, and validating vehicle electrical components. Its robust construction and digital display provide accurate readings, facilitating efficiency in automotive diagnostics and maintenance.
Type Clamp meter
Basic Accuracy 1%
Dimensions (L x W x H) 180 x 55 x 39 mm
Display Digital
Height 39mm
Length 180mm
Maximum DC Current Measurement 99.9mA
Opening range of current clamps 5mm
Power Supply 3V
Product Type Clamp meter
Voltage metering DC
Weight 268g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot