PCE Instruments PCE-LMD 5 Lux Meter 400000 lx External Probe USB Interface

MPN
PCE-LMD 5
EAN-13
4250348728319
Order Code
10-1988
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £146.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/08/2026

PCE Instruments manufactures the PCE-LMD 5 lux meter, capable of measuring up to 400,000 lux. This light intensity metre is designed for accurate brightness detection and testing. It is typically used in environments where precise light measurements are crucial, such as laboratories and quality control settings.
Type Lux meter
Illuminance Reading Range 1000lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 167 x 88 x 32 mm
Display LCD
Height 32mm
Interfaces USB
Length 167mm
Reading Accuracy 5%
Reading Type Light intensity
Weight 320g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot