PCE Instruments PCE-IR 90 Thermometer -40-300°C Infrared & Resistance Sensors

MPN
PCE-IR 90
EAN-13
4250348723376
Order Code
10-1985
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £103.62 £93.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 14/11/2026

PCE Instruments presents the PCE-IR 90, a non-contact infrared thermometer designed for accurate temperature measurements ranging from -40 to 300 °C. The device features a pistol grip for easy handling and is ideal for monitoring temperatures in both industrial and domestic settings. This IR thermometer is perfect for applications requiring quick, precise thermal readings without direct contact with the surface.
Type Thermometer
Maximum Temperature Measurement 300°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 176 x 55 x 40 mm
Height 40mm
Length 176mm
Maximum Temperature 300°C
Min. temperature -40°C
Weight 185g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot