PCE Instruments PCE-HVAC 10 Pressure Meter 60 bar two-way valve block 3 conn

MPN
PCE-HVAC 10
EAN-13
4250348732200
Order Code
17-1807
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PCE Instruments PCE-HVAC 10, also known as 3324684, is a precision pressure meter designed for demanding HVAC applications. The pressure meter features a two-way valve block system and provides three connection points, capable of accurately measuring up to 60 bar. This makes it particularly suitable for monitoring and diagnostic tasks in heating, ventilation, and air conditioning systems where precise pressure reading is critical. Engineers will appreciate the robust construction and reliable performance in both industrial and laboratory settings, ensuring accurate pressure management and system optimisation. With its versatility and high measurement capabilities, the PCE-HVAC 10 is an indispensable tool for professionals requiring exact pressure assessments.
Type Differential pressure gauge
Suitable For Pressure washer
Basic Accuracy 0.5%
Dimensions (L x W x H) 204 x 116 x 65 mm
Height 65mm
IP Rating IP42
Length 204mm
Pneumatic connection 2-way valve block with 3 connections 7/16" – UNF
Power Supply 6V
Print Resolution 0.01bar
Product Type Differential pressure gauge
Reading range -1 - 60 bar
Reading range (max.) 60bar
Reading range (min.) -1bar
Resolution 0.01bar
Weight 768g
Width 116mm

Reviews

Be the first to submit a review

Trustpilot