PCE Instruments PCE-FWS 20N Wireless Digital Weather Station Solar-Powered

MPN
PCE-FWS 20N
EAN-13
4250348719676
Order Code
10-1973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 16 despatched in 4 working days

The PCE Instruments PCE-FWS 20N is a wireless digital weather station known for its comprehensive weather monitoring capabilities. Manufactured by PCE Instruments, it features sensors for measuring temperature, humidity, wind speed, and other meteorological data. Typically used in both residential and professional settings, it provides accurate weather information for gardening, farming, and environmental monitoring.
Type Digital weather station
Clock face colour Matt black
Display Digital
Max. Range 100m
Remote sensor 868 MHz wireless
Weight (station) 551g
Weight (thermo/hygro sensor) 545g
Weight (transmitter) 551g
Weight (wind gauge) 545g

Reviews

Be the first to submit a review

Trustpilot