PCE Instruments PCE-FOT 10 Cooking Oil Tester 30-200°C IP65 Fast Results

MPN
PCE-FOT 10
EAN-13
4250348718082
Order Code
10-1972
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £205.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 14 days

The PCE Instruments PCE-FOT 10 is a cooking oil tester designed to measure temperatures ranging from 30 to 200 °C. It features an IP65 rating, making it suitable for use in demanding environments where contact temperatures need accurate monitoring. Typical applications include ensuring the quality and safety of cooking oils in food industry settings.
Type Cooking oil tester
Maximum Temperature Measurement 200°C
Accuracy 1.5°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 55 x 25 x 350 mm
Height 350mm
Length 55mm
Maximum Temperature 200°C
Min. temperature 30°C
Power Supply Battery
Resolution 0.5°C
Weight 185g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot