PCE Instruments PCE-EMD 5 Panel Meter for Temp & Humidity 0-50°C 0-99.9% RH

MPN
PCE-EMD 5
EAN-13
4250348728449
Order Code
10-1967
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £641.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by PCE Instruments, the PCE-EMD 5 panel meter is designed for long-term recording and continuous data monitoring, measuring temperatures from 0 to 50 °C and humidity up to 99.9 RH. This data logger is ideal for use in environmental monitoring applications where accurate data reading and recording are crucial. The device provides reliable performance and is suited for both industrial and laboratory settings.
Type Panel meter
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 535 x 53 x 327 mm
Height 327mm
Humidity Accuracy 0 RH
Length 535mm
Maximum Temperature 50°C
Min. temperature 0°C
Temperature accuracy 0°C
Weight 4579g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot