PCE Instruments PCE-EMD 10 Panel Meter Monitors RH and Temperature Efficiently

MPN
PCE-EMD 10
EAN-13
4250348728456
Order Code
10-1966
Country of Origin
Spain
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £737.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments manufactures the PCE-EMD 10 panel meter, a device for monitoring and logging data. This measurement data logger records humidity levels from 0 up to 99.9% RH, ideal for long-term and continuous data monitoring. It is commonly used in applications requiring precise environmental control and data recording.
Type Panel meter
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 535 x 53 x 327 mm
Height 327mm
Humidity Accuracy 0 RH
Length 535mm
Maximum Temperature 122°C
Min. temperature 32°C
Weight 4579g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot