PCE Instruments PCE-DT 50 Tachometer Handheld 2.5-99,999 RPM Laser LCD

MPN
PCE-DT 50
EAN-13
4250348718990
Order Code
10-1957
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £48.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 21 despatched in 4 working days

PCE Instruments manufactures the PCE-DT 50 Tachometer, a reliable tool for measuring rotational speed. Key features include a robust design and high precision, making it ideal for industrial applications. Typical uses involve monitoring engines, turbines, or conveyor belts.
Type Tachometer
Speed 2.5 U/min
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 90 mm x 35 mm
Height 35mm
Weight 120g
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot