PCE Instruments PCE-DRA 1 Antifreeze Refractometer IP 65 Quick & Accurate

MPN
PCE-DRA 1
EAN-13
4250348716965
Order Code
10-1955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £240.09 £239.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PCE Instruments manufactures the PCE-DRA 1 refractometer, an optical testing device used for environmental testing. This refractometer is designed for measuring the concentration of car antifreeze solutions. It provides accurate optical measurements essential for maintaining vehicle performance.
Type Refractometer
Calibrated to Manufacturer's standards (no certificate)
Display LCD
Length 121mm
Reading Type Anti-freeze (automotive)
Weight 90g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot