PCE Instruments PCE-DM 7 Handheld Digital Multimeter CAT II 1000V CAT III 600V

MPN
PCE-DM 7
EAN-13
4250348736130
Order Code
17-1802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £53.49 £45.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PCE Instruments PCE-DM 7 is a handheld digital multimeter designed for accurate measurement in various electrical contexts. This robust device meets CAT II 1000V and CAT III 600V safety standards, ensuring reliable performance for both residential and industrial applications. The multimeter is equipped with an array of features, including the ability to measure voltage, current, resistance, and continuity, thereby making it a versatile tool for diagnosing electrical systems. Its ergonomic design and easy-to-read display make it suitable for engineers and technicians conducting field measurements, troubleshooting home wiring, or performing equipment maintenance. The PCE-DM 7 is an essential instrument for professionals who require precise and dependable measurement capabilities.
Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 999.9V
A DC reading range (max.) 9.999A
Amperage reading range AC (max.) 9.999A
Amperage reading range DC (min.) 10µA
Dimensions (L x W x H) 140 x 70 x 35 mm
Display Digital
Frequency reading range 1 ... 5MHz
Height 35mm
Length 140mm
Measurement type (details) True RMS
Power Supply 1.5V
Product Type Handheld multimeter
Reading range - capacity 1 ... 9.999mF
Reading range - resistance 10 ... 99.99MΩ
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -20°C
Weight 175g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot