PCE Instruments PCE-DD-A Hardness Tester for Shore A Soft Rubber with Display

MPN
PCE-DD-A
EAN-13
4250348707949
Order Code
10-1953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £77.53 £72.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 17 despatched in 4 working days

PCE Instruments' PCE-DD-A is a digital hardness tester designed for precise measurements. It is ideal for testing the hardness of metals in industrial applications. The compact device provides reliable results with ease of use.
Type Hardness tester
Shore Scale A
Display Type Digital (LCD)
Dimensions (L x W x H) 115 x 60 x 25 mm
Calibrated to Manufacturer's standards (no certificate)
Height 25mm
Length 115mm
Weight 300g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot