PCE Instruments PCE-CTI 10 Clamp Meter Measures Up to 1500V 1000A AC/DC

MPN
PCE-CTI 10
EAN-13
4250348727558
Order Code
10-1949
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £413.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 29/05/2026

PCE Instruments PCE-CTI 10 is a versatile digital multimeter designed for precise voltage, current, and frequency measurements. This clamp meter allows for non-contact current readings, making it ideal for electrical testing and troubleshooting in various settings. Typical applications include installation, maintenance, and repair tasks in both residential and industrial environments.
Type Clamp meter
Maximum DC Current Measurement 1500V
Maximum AC Current Measurement 1500V
Display Count 9999
A AC reading range (min.) 100A
A DC reading range (max.) 1000A
AC resistance 300kO
Amperage reading range AC (max.) 1000A
Amperage reading range DC (min.) 0A
Basic Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 1mO
Dimensions (L x W x H) 100 x 45 x 275 mm
Display Digital
Height 275mm
Interfaces Bluetooth®
Length 100mm
Measurement type (details) True RMS
Opening range of current clamps 45mm
Temperature -40 °C - +600 °C.°C
V AC reading range (min.) 0V
Voltage metering AC/DC
Weight 481g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot