PCE Instruments PCE-889B IR Thermometer -50-1000°C Spot Ratio 301 Laser

MPN
PCE-889B
EAN-13
4250348715036
Order Code
10-1917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £150.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 1 despatched in 4 working days

The PCE Instruments PCE-889B is a non-contact IR thermometer with a pistol grip design for ease of use. It measures temperature using infrared technology, making it ideal for situations where conventional probes cannot be used. Common applications include checking electrical components and machinery for overheating.
Type IR thermometer
Maximum Temperature Measurement 1000°C
Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Depth 43mm
Dimensions (L x W x H) 104 x 104 x 146 mm
Display 30:1
Emission level (max.) 1
Emission level (min.) 0.1
Height 146mm
Length 104mm
Maximum Temperature 1000°C
Min. temperature -50°C
Power Supply 9 V battery (1x)
Resolution 0.1°C
Response Time 150ms
Weight 163g
Width 104mm

Reviews

Be the first to submit a review

Trustpilot