PCE Instruments PCE-180 CBN Cable Locator Finds Cables Without Damage

MPN
PCE-180 CBN
EAN-13
4250348713957
Order Code
10-1905
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £105.88 £105.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PCE Instruments PCE-180 CBN cable locator is an effective electrical cable detector. This tool is designed for locating wires, making it ideal for use in construction and maintenance. It features advanced cable finding capabilities, ensuring precise detection and enhancing safety on the job.
Type Cable locator
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Dim (L x W x H) 60 x 65 x 30 mm
Height 30mm
Length 60mm
Weight 120g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot