PCE Instruments PCE-0100 Refractometer Salinity Measurement

MPN
PCE-0100
EAN-13
4250348700155
Order Code
17-1794
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

PCE Instruments PCE-0100 is an optical testing device designed for precise salinity measurements, with manufacturer code 04250348700155. As a type of refractometer, this instrument is engineered to provide accurate environmental testing through the optical analysis of liquid solutions. It utilises high-quality optical components to determine the refractive index of a solution, which is directly correlated to its salinity. Typical engineering applications include maritime research, aquaculture management, and quality control in food production, where understanding the salt content of a solution is critical. The PCE-0100 is valued in scientific and industrial settings for its reliability and precision in data gathering.
Type Liquid Refractometer
Diameter 29mm
Length 200mm
Product Type Refractometer
Weight 300g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot