PCE Instruments PCE-010 Refractometer with Automatic Temperature Compensation

MPN
PCE-010
EAN-13
4250348700148
Order Code
10-1897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £64.51 £56.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

PCE Instruments manufactures the PCE-010, an optical testing device widely used for environmental testing. This refractometer is designed for precise measurement applications. The optical meter offers reliability in various testing scenarios.
Type Refractometer
(Ø) 20mm
Calibrated to Manufacturer's standards (no certificate)
Length 172mm
Reading Type Brix
Weight 260g

Reviews

Be the first to submit a review

Trustpilot