Christmas Opening Hours and Delivery Dates here

PCE Instruments FM100BT-SY-500-2000 Door Force Gauge 0-2000 N Wireless

Order Code:

10-1895

Brand: PCE Instruments MPN: FM100BT-SY-500-2000 EAN-13: 4260650210037
Qty Unit Price (Ex VAT)
1+ £1147.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 05/02/2026

The PCE Instruments FM100BT-SY-500-2000 door force gauge measures forces up to 2000 N and adheres to ISO standards. It is designed for precise measurement and testing of automatic and manual doors. This device is ideal for ensuring safety and compliance in industrial and commercial settings.
Type Door force gauge
Basic accuracy 3%
Calibrated to ISO standards
Dimensions (L x W x H) 210 x 80 x 50 mm
Display Digital
Force reading range 0 - 2000 N
Force reading range (max.) 2000N
Force reading range (min.) 0N
Height 50mm
Length 210mm
Power supply (details) 5V DC
Reading frequency 250Hz
Resolution (force) 1N
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot