PCE 9430718 Power Distributor 16A Mobile 400V with 1.5m Cable & Plug

MPN
9430718
Brand
PCE
EAN-13
9003399102073
Order Code
10-1887
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by PCE, the CEE power distributor 9430718 operates at a high voltage of 400 V and carries a current of 16 A. This power distributor is suitable for industrial and commercial environments where reliable electrical distribution is needed. It is commonly used in settings requiring efficient power management and distribution solutions.
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
Length 1.5m
Type CEE power distributor
Dimensions (L x W x H) 195 x 78 x 80 mm
Height 80mm
Inputs CEE-Plug, 16 A, 5-pole
IP Rating IP44
Nominal Current 16A
Nominal Input Voltage 400V
Nominal Voltage 400V
Number of CEE connectors 3
Number of pins 5
Outputs 3 x CEE socket 16A, 5-pin
Standards H07RN-F 5G 1,5mm²
Weight 1.160kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot