PCE 9430411 CEE Power Distributor 400V 16A Mobile Plastic Junction

MPN
9430411
Brand
PCE
EAN-13
9003399304118
Order Code
10-1882
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE CEE power distributor is capable of handling 400 V and 16 A, suitable for high voltage applications. Manufactured by PCE, it features a robust design for reliable power distribution. Typical uses include industrial and commercial settings where consistent and safe electrical supply is essential.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Dim (L x W x H) 195 x 78 x 80 mm
Height 80mm
Inputs CEE-Plug, 16 A, 5-pole
IP Rating IP44
Length 195mm
Number of CEE connectors 3
Number of pins 5
Number of Ways 5
Outputs 3 x CEE socket 16A, 5-pin
Type A CEE plug (5-pin, 16 A)
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V
Weight 0.740kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot