PCE 513-6 CEE CARA Wall Plug 16A 3-Pin 230V Top/Bottom/Rear Entry

Image Representative of Range

PCE 513-6 CEE CARA Wall Plug 16A 3-Pin 230V Top/Bottom/Rear Entry

MPN
513-6
Brand
PCE
EAN-13
9003399513060
Order Code
12-6415
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The PCE 513-6 CEE CARA wall plug is a high voltage socket designed for 230 V and 16 A applications. It features a robust 3-pin configuration for secure electrical connections. Typically used in industrial and commercial settings, it ensures reliable power distribution.
Type CEE CARA wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
Cores 3
Number of pins 3
Type A Screws
Type B CEE Cara plug
Voltage Rating 230V
Weight 0

Reviews

Be the first to submit a review

Trustpilot