PCE 335-6 Power Twist CEE Add-On Socket 63A 5-Pin 400V Frame Clamp

Image Representative of Range

PCE 335-6 Power Twist CEE Add-On Socket 63A 5-Pin 400V Frame Clamp

MPN
335-6
Brand
PCE
EAN-13
9003399200182
Order Code
12-6408
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Manufactured by PCE, the CEE add-on socket 335-6 Power Twist is a high voltage outlet designed for 63 A and 400 V applications. This robust 5-pin socket is ideal for industrial and commercial settings requiring reliable power connections. It ensures safe and efficient distribution of high-power electrical supply.
Type CEE add-on socket
Current Rating 63A
Wire Gauge AWG 10
Gender Socket
Colour Red, Grey
Cores 5
IP Rating IP67
Misc Attribute Straight
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot