PCE 1313-0bc Surface-Mount Socket IP55 Black/Blue Swiss T13 1 piece

MPN
1313-0bc
Brand
PCE
EAN-13
9003399531774
Order Code
10-1840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Manufactured by PCE, the 1313-0bc surface-mount socket is designed with an IP55 rating for water and dust resistance. This black/blue socket is suitable for industrial applications requiring reliable protection from environmental elements. Ideal for outdoor or harsh environment installations, it provides secure and dependable electrical connections.
Type Surface-mount socket
Number of Gangs 1
IP Rating IP55
Colour Black/blue
Depth 68mm
Dimensions (W x H x D) 50 x 62 x 68 mm
Height 62mm
Nominal Current 10A
Outlets 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot